Eaton PKZ0-XRH-MCC Rotary handle Lockable Red/Yellow L64xW64xH54 mm

Image Representative of Range

Eaton PKZ0-XRH-MCC Rotary handle Lockable Red/Yellow L64xW64xH54 mm

MPN
106137
Brand
Eaton
EAN-13
4015081059072
Order Code
02-5565
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £64.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eaton PKZ0-XRH-MCC is a lockable rotary handle with dimensions of 64 x 64 x 54 mm. It features a red and yellow design for easy identification and enhanced safety. Typically used in electrical panel installations, it assists in controlling switchgear operations securely.
Colour Red
Degree of protection (NEMA) Other
Dim (L x W x H) 64 x 64 x 54 mm
Height 54mm
IP Rating IP65
Length 64mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 For use as EMERGENCY-OFF switch
Misc Attribute 2 PKZ0-XRH-MCC
Padlock locking FALSE
Suitable for emergency stop TRUE
Suitable for power circuit breaker FALSE
Suitable for switch disconnector FALSE
Switch/button features Lockable
Type Rotary handle
Width 64mm
With extension shaft TRUE
With key lock FALSE
With restart blockage FALSE

Reviews

Be the first to submit a review

Trustpilot