Eaton PKZ0-XAH extension shaft Ø5mm x 178mm red/yellow/black

Image Representative of Range

Eaton PKZ0-XAH extension shaft Ø5mm x 178mm red/yellow/black

MPN
106134
Brand
Eaton
EAN-13
4015081059041
Order Code
02-5563
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Eaton PKZ0-XAH Extension shaft measures 5 mm in diameter and 178 mm in length. Available in red, yellow, and black, this extension shaft is typically used in electrical and mechanical applications to extend control switches. Ideal for use in industrial settings, it ensures better accessibility and control.
(Ø) 5mm
Colour Red, Yellow, Black
Cross section height 5mm
Cross section width 5mm
Dim (Ø x L) 5 mm x 178 mm
Length 178mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute PKZ0-XAH
Type Extension shaft

Reviews

Be the first to submit a review

Trustpilot