Eaton P014-02M-EU Eaton P014-02M-EU power cable Black 2 m IEC C14 IEC C5

MPN
P014-02M-EU
Brand
Eaton
EAN-13
037332280992
Order Code
73-0786
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Connects your notebook computer or laptop with a 3-slot C6 power inlet to a PDU or UPS system.

Laptop Power Adapter Cord Connects Notebook Computers to an AC Outlet
This VDE-compliant power cable connects a notebook computer, laptop or other device with a three-slot C6 inlet to a UPS system, PDU or other power source with a C13 outlet. The P14-2M-EU features an IEC-32-C14 end for connecting to an AC power source and an IEC-32-C5 end for connecting to devices. The 6.6-foot (2-meter) cable allows you welcome flexibility in placing equipment with respect to the power outlet.

H5VV-F Jacket Is Fully VDE-Compatible for European Applications
The .75mm2 enhanced PVC jacket complies with VDE, CE and UKCA standards for data centers, racks, workstations and other IT applications in Europe.
  • Recommended for powering notebook computers and laptops with C6 inlets
  • 2-meter length allows flexibility in placing devices in relationship to AC outlet
  • Ideal replacement for a worn-out or missing laptop adapter power cable
  • VDE-compliant H5VV-F jacket allows use in European IT applications

Reviews

Be the first to submit a review

Trustpilot