Eaton M3-CI23 Steel Mounting Plate 205x142.5mm 1 piece

Image Representative of Range

Eaton M3-CI23 Steel Mounting Plate 205x142.5mm 1 piece

MPN
19709
Brand
Eaton
EAN-13
4015080197096
Order Code
11-7183
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton M3-CI23 mounting plate, measuring 205 mm in length by 142.5 mm in width, is an essential steel component designed for enclosure accessories. As a product of Eaton, it offers durability and reliability for securing electrical devices. This mounting plate is typically used in electrical enclosures to safely support and organise components.
Type Mounting plate
Material Steel plate
Enclosure Length 205mm
Enclosure Width 142.5mm
Ingress Protection Rating N/A
Compatible with (details) Series CI23
Dimensions (L x W) 205 mm x 142.5 mm
Misc Attribute M3-CI23

Reviews

Be the first to submit a review

Trustpilot