Eaton M22-XLED230-T LED Red 264 V 1pc Ideal signal indicator

Image Representative of Range

Eaton M22-XLED230-T LED Red 264 V 1pc Ideal signal indicator

MPN
231080
Brand
Eaton
EAN-13
4064161270531
Order Code
02-6311
Country of Origin
Germany
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £15.69 £15.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton M22-XLED230-T is a red LED indicator operating at 264 V, designed for visual signalling. Manufactured by Eaton, it is commonly used in industrial control panels and machinery for status indication. Its robust design ensures reliable performance in various industrial environments.
Type LED
Lamp/Lens Colour Red
Connection Screw terminal
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-XLED230-T
Panel Cutout Size 22.5mm
Switching Voltage 264V

Reviews

Be the first to submit a review

Trustpilot