Eaton M22-XAMP Sounder Pulse Single Unit Compact Design

MPN
229028
Brand
Eaton
EAN-13
4015082290283
Order Code
11-7297
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Eaton M22-XAMP is a sounder that emits an intermittent tone and operates at 18-30V. It is part of Eaton's range of components and instruction devices, suitable for use in panels and control systems. This sounder is typically used for signalling and alerting purposes in industrial environments.
Type Sounder
Degree of protection (NEMA) Other
Loudness 83dB
Misc Attribute 1 Intermittent tone
Misc Attribute 2 M22-XAMP
Operating Voltage 18 - 30V DC/AC
Operating voltage AC 50 Hz 0-0V
Operating voltage AC 60 Hz 0-0V
Operating voltage DC 24-24V
Switch/button features Pulse
Switching Voltage 30V DC/AC
Type of acoustic signal Pulse tone
Voltage DC

Reviews

Be the first to submit a review

Trustpilot