Eaton M22-XAK1 M22 Label EMERGENCY STOP Multilingual Yellow Dia90mm

MPN
216465
Brand
Eaton
EAN-13
2050000731273
Order Code
11-7225
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Eaton M22-XAK1 Label is a yellow, emergency stop, circular label measuring 90 mm in diameter and height. It is multilingual, including instructions in German, English, French, and Italian. Ideal for machinery and equipment, it enhances safety by clearly indicating emergency stop functions.
Type Label
Colour Yellow
Diameter 90mm
Dimensions (Ø x H) 90 mm x 90 mm
Height 90mm
IP Rating IP66
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Emergency off shield
Misc Attribute 2 M22-XAK1
Print motif EMERGENCY STOP (de, en, fr, it)
Recess Diameter 90mm
Width 90mm

Reviews

Be the first to submit a review

Trustpilot