Eaton M22-PV Kill Switch 216876 1 piece Pull Reset

MPN
216876
Brand
Eaton
EAN-13
4015082168766
Order Code
11-7278
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £34.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Eaton M22-PV Kill Switch is an unilluminated emergency off switch with a robust design, measuring 29.7x47.9mm. This switch is commonly used in industrial settings for emergency power cut-off applications. Its tensile unlocking feature ensures reliable performance in critical safety situations.
Type Kill switch
IP Rating IP66
Connection External contact
Factory colour Red
Functions latch
Lighting Type None
Misc Attribute 1 Unilluminated, tensile unlocking
Misc Attribute 2 M22-PV
Print motif None
Unlocking mechanism Pull

Reviews

Be the first to submit a review

Trustpilot