Eaton M22-I3-M2 Pushbutton 216533 1pc Silver Ø22mm 3-position momentary

Image Representative of Range

Eaton M22-I3-M2 Pushbutton 216533 1pc Silver Ø22mm 3-position momentary

MPN
216533
Brand
Eaton
EAN-13
4015082165338
Order Code
02-6109
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £89.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton pushbutton model M22-I3-M2 is a durable and reliable control device designed for industrial applications. It features a robust metal bezel and provides quick and easy operation in manufacturing environments. Typical uses include machinery control panels and factory automation systems.
IP Rating IP67/IP69K
Type Pushbutton
Colour housing cover Grey
Degree of protection (IP) IP67/IP69K
Degree of protection (NEMA) 4X, 13
Housing Colour Grey
Housing Material Plastic
Material Plastic
Misc Attribute M22-I3-M2
Number of command positions 3
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 2
Number of indicator lights 1
Number of key switches 0
Number of mushroom-shaped push-buttons 0
Number of push buttons 2
Number of selector switches 0
Rated control supply voltage AC 50 Hz 85-264V
Rated control supply voltage AC 60 Hz 85-264V
Rated control supply voltage DC 0-0V
Suitable for emergency stop FALSE
Weight 0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot