Eaton M22-FK10 M22 Series Contact 230VAC/24VDC 1pc

Image Representative of Range

Eaton M22-FK10 M22 Series Contact 230VAC/24VDC 1pc

MPN
180792
Brand
Eaton
EAN-13
2050005004013
Order Code
02-5804
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

The Eaton M22-FK10 is a reliable contact element designed for integration into electrical circuits, offering compatibility with both 230 V AC and 24 V DC systems. As a versatile and durable component, it is commonly used in control panels and automation systems. Manufactured by Eaton, it ensures high performance and longevity in industrial applications.
Type Contact
Connection Spring-loaded heavy duty connector
Contact Current Rating 1.5
Contact Type 1 maker
Dimensions (W x H) 10 mm x 38 mm
Durability 1 x 106 cycles
Height 38mm
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-FK10
Mounting Style Front panel fixed
Switching current (max.) 1.5A
Terminals Spring-loaded heavy duty connector
Width 10mm

Reviews

Be the first to submit a review

Trustpilot