Eaton M22-FK01 Contact Breaker 1P 230V AC/24V DC 1pc

Image Representative of Range

Eaton M22-FK01 Contact Breaker 1P 230V AC/24V DC 1pc

MPN
180791
Brand
Eaton
EAN-13
2050005009193
Order Code
02-5803
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The Eaton M22-FK01 is a contact breaker designed for use with both 230 V AC and 24 V DC systems. Manufactured by Eaton, this component is typically used in industrial control panels for managing electrical circuits. It is suitable for various applications including automation and safety systems.
Type Contact
Connection Spring-loaded heavy duty connector
Contact Current Rating 1.5
Contact Type 1 breaker
Dimensions (W x H) 10 mm x 38 mm
Durability 1 x 106 cycles
Height 38mm
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-FK01
Mounting Style Front panel fixed
Switching current (max.) 1.5A
Terminals Spring-loaded heavy duty connector
Width 10mm

Reviews

Be the first to submit a review

Trustpilot