Eaton M22-CK20 Contact 230V AC/24V DC 2 makers 1pc

Image Representative of Range

Eaton M22-CK20 Contact 230V AC/24V DC 2 makers 1pc

MPN
107898
Brand
Eaton
EAN-13
4064161270388
Order Code
02-5606
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £14.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Eaton M22-CK20 contact is a versatile electrical component designed for use in industrial control systems. It features two makers, supporting operation at 230 V AC and 24 V DC. Typical applications include controlling machinery and automation systems in various industrial environments.
Type Contact
Connection Spring-loaded heavy duty connector
Contact Current Rating 4A
Contact Type 2 makers
Dimensions (W x H) 30 mm x 42 mm
Height 42mm
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-CK20
Mounting Style Front panel fixed
Switching current (max.) 4A
Terminals Spring-loaded heavy duty connector
Width 30mm

Reviews

Be the first to submit a review

Trustpilot