Eaton M22-AK01 Contact Breaker 230V-500V AC 24V-220V DC 1 piece

Image Representative of Range

Eaton M22-AK01 Contact Breaker 230V-500V AC 24V-220V DC 1 piece

MPN
216503
Brand
Eaton
EAN-13
2050005032283
Order Code
02-6091
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Eaton M22-AK01 contact features a single breaker compatible with various voltages, including 230 V AC, 400 V AC, 500 V AC, 24 V DC, 110 V DC, and 220 V DC. Manufactured by Eaton, it is a reliable component used in industrial electrical systems requiring robust contact solutions. Typical applications include control panels and power distribution systems.
Type Contact
Connection Screw terminal
Contact Current Rating 6A
Contact Type 1 breaker
Dimensions (W x H) 30 mm x 37.2 mm
Durability 5 x 106 cycles
Electrical lifespan 1.2 x 106 cycles
Height 37.2mm
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-AK01
Mounting Style Front panel fixed
Switching current (max.) 6A
Terminals Screw terminal
Width 30mm

Reviews

Be the first to submit a review

Trustpilot