Eaton Light Switches & Sensors Dimmer actuator 609740

Eaton Brand: Eaton
The Eaton group comprises energy-efficient xComfort dimmer actuators designed for small and compact applications.
Description Image Product Buy Pricing (Ex VAT) Local operation/hand operation Substation input Bus module detachable Bus system KNX Bus system KNX-RF (Radio Frequency) Bus system LON Bus system Powernet Bus system radio frequency Colour Compatible with Casambi Data exchange Data transfer (Smart Home) Degree of protection (IP) Depth Dimensions Energy efficiency rating Height Hub IP Rating Max. control current
Eaton 182443 xComfort dimmer actuator 0-250W small size energy-efficient
Eaton 182443 xComfort dimmer actuator 0-250W small size energy-efficient
Standard range
Order code: 02-5812
MPN: 182443

Despatched within 4 working days - 4 in stock
1+ £105.98
Price per unit Ex VAT
FALSE FALSE FALSE FALSE FALSE FALSE FALSE TRUE White FALSE Bidirectional (bi) Wireless IP20 18mm (W x H x D) 45.5 x 49.5 x 18 mm n.rel. 49.5mm Not required, optional for remote access IP20 0mA
Eaton 182444 xComfort dimmer actuator 0-250W compact energy-efficient
Eaton 182444 xComfort dimmer actuator 0-250W compact energy-efficient
Standard range
Order code: 02-5813
MPN: 182444

Despatched within 4 working days - 3 in stock
1+ £114.07
Price per unit Ex VAT
TRUE TRUE FALSE FALSE FALSE FALSE FALSE TRUE White FALSE Bidirectional (bi) Wireless IP20 18mm (W x H x D) 45.5 x 49.5 x 18 mm n.rel. 49.5mm Not required, optional for remote access IP20 0mA

Trustpilot