Eaton 182443 xComfort dimmer actuator 0-250W small size energy-efficient

MPN
182443
Brand
Eaton
EAN-13
4015081773701
Order Code
02-5812
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £105.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton xComfort Dimmer actuator CDAU-01/04 is designed to provide seamless control of lighting intensity. This compact device supports wireless operation and is ideal for smart home applications. Suitable for residential and commercial settings, it enhances energy efficiency and ambiance.
Bus module detachable FALSE
Bus system KNX FALSE
Bus system KNX-RF (Radio Frequency) FALSE
Bus system LON FALSE
Bus system Powernet FALSE
Bus system radio frequency TRUE
Colour White
Compatible with Casambi FALSE
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Degree of protection (IP) IP20
Depth 18mm
Dimensions (W x H x D) 45.5 x 49.5 x 18 mm
Energy efficiency rating n.rel.
Height 49.5mm
Hub Not required, optional for remote access
IP Rating IP20
Local operation/hand operation FALSE
Max. control current 0mA
Max. switching power LED 100W
Min. depth of built-in installation box 18mm
Model Dimming actuator
Mounting method Flush mounted (plaster)
Mounting Type Flush mount
Number of Outputs 1
Other bus systems xComfort
Output Power 0-250W
Parallel-service possible FALSE
Power 250W
Power boost suitable FALSE
Power supply (LOV) mains-powered
Radio frequency bidirectional TRUE
Series Eaton xComfort
Substation input FALSE
Type Dimmer actuator
Type of load Universal and LED Retrofit
Voltage 230-230V
Width 45.5mm
Width in number of modular spacings 3
With bus connection TRUE
With LED indication TRUE

Reviews

Be the first to submit a review

Trustpilot