Eaton L-PKZ0 Indicator light Clear 400V AC planar white Glimmlampe

Image Representative of Range

Eaton L-PKZ0 Indicator light Clear 400V AC planar white Glimmlampe

MPN
082152
Brand
Eaton
EAN-13
4015080821526
Order Code
02-5514
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £17.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Eaton L-PKZ0(400V) indicator light features a planar clear design with a 400 V AC rating. It is commonly used for signalling and status indication in electrical systems. This component is ideal for ensuring visibility and safety in various industrial and commercial applications.
Type Indicator light
Lamp/Lens Colour Clear
Voltage 400V AC
Connection CEE 7/16 CEE plug
IP Rating IP65
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute L-PKZ0(400V)
Recess Diameter 16mm
Switch/button features planar

Reviews

Be the first to submit a review

Trustpilot