Eaton KR-5R5C155-R Supercapacitor Ø21.5mm x 7.1mm 1 piece

MPN
KR-5R5C155-R
Brand
Eaton
Order Code
16-2437
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Eaton KR-5R5C155-R, also known as 3454288, is a high-quality supercapacitor designed for efficient energy storage and rapid power discharge. With dimensions of Ø21.5 mm x 7.1 mm, it is compact, making it suitable for applications where space is limited. This supercapacitor features a voltage rating of 5.5 V and capacitance of 15 F, which makes it ideal for integration into electronic circuits requiring intermittent power stabilisation and bridge power during short-term outages. Commonly used in devices such as memory backups, energy-saving equipment, and industrial electronics, the Eaton KR-5R5C155-R ensures reliable performance under varying operating conditions. Its robust construction allows for consistent performance in environments where traditional batteries might falter, providing engineers with a dependable energy storage solution.
Type Snap in
Tolerance -20% to +80%
Voltage 5.5V
Pitch 5mm
Operating Temperature -20°C
Content 1
Diameter 21.5mm
Dimensions (Ø x H) 21.5 mm x 7.1 mm
Height 7.1mm
Weight 9.1g

Reviews

Be the first to submit a review

Trustpilot