Eaton HV0810-2R7105-R Supercapacitor Bulk 1 pc(s)

MPN
HV0810-2R7105-R
Brand
Eaton
EAN-13
2050010267052
Order Code
16-2435
Country of Origin
China

Discontinued


Eaton HV0810-2R7105-R Supercapacitor is a state-of-the-art energy storage device with a high power density and long cycle life, designed to complement or replace traditional battery systems. This unit, also known by its alternate description, 3152438, offers superior performance in backup power applications due to its rapid charge and discharge capabilities. Engineered for use in systems requiring efficient energy storage and quick power delivery, such as renewable energy systems, industrial equipment, and automotive applications, the HV0810-2R7105-R is ideal for engineers seeking reliable and efficient energy solutions. Its robust design is suited for environments where durability and performance are critical, ensuring versatility in a wide range of technical applications.
Type Radial leaded
Capacitance 1µF
Tolerance -10%, +30%
Voltage 2.7V
Content 1

Trustpilot