Eaton FI/LS Combination Switch, Tripping Characteristic B

Eaton Brand: Eaton

A range of Eaton DIN Rail 2-Pole FI/LS Combination Switches from the PXL-Bxx Series. The switches have a Tripping Characteristic B. The breakers have a rated short-circuit breaking capacity EN 60898 of 10kA.

  • Number of poles (total): 2
  • Number of protected poles: 1
  • Rated voltage: 240V
  • Rated fault current: 0.03A
  • Leakage current type: A
  • Current limiting class: 3
  • Rated short-circuit breaking capacity EN 60898: 10kA
  • Rated short-circuit breaking capacity IEC 60947-2: 0kA
  • Frequency: 50Hz
  • Release characteristic: B
  • Concurrently switching N-neutral: Yes
  • Over voltage category: 3
  • Pollution degree: 2
  • Width in number of modular spacing's: 2
  • Built-in depth: 69.5mm
  • Degree of protection (IP): IP2
  • Available in 10 and 16A options
Description Image Product Buy Pricing (Ex VAT) Current Rating Leakage current type Number of poles (total) Rated fault current Type Voltage Rating - AC No. of Poles Number of pins
Eaton 236946 PXK-B10/1N/0.03A FI/LS Combination Switch
Eaton 236946 PXK-B10/1N/0.03A FI/LS Combination Switch
Standard range
Order code: 60-8333
MPN: 236946

Despatched within 4 working days - 6 in stock
1+ £63.80
Price per unit Ex VAT
10a A 2 0.03a RCBO 240V AC 2 2
Eaton 236948 FI/LS Combination Switch PXK-B16/1N/0.03
Eaton 236948 FI/LS Combination Switch PXK-B16/1N/0.03
Standard range
Order code: 60-8334
MPN: 236948

Despatched within 4 working days - 89 in stock
1+ £62.35
Price per unit Ex VAT
16A RCBO 240V AC 2 2

Trustpilot