Easter Opening Hours and Delivery Dates here

EATON FAZ-XAM002 Auxiliary Trip Indicator Miniature Circuit Breaker/RCBO 262414

Order Code:

28-4699

Brand: Eaton MPN: FAZ-XAM002

Discontinued


Auxiliary trip indicator from EATON, suitable for use with miniature circuit breakers from the FAZ series.


  • Contact function: 2 C/O
  • Rated voltage 250V
  • Rated frequency 50/60Hz
  • Rated current 4A
  • Manufacturer's part FAZ-XAM002
Type Auxiliary trip indicator
Current Ratng 4A
Voltage Rating 250V

Trustpilot