Eaton ELP850IEC Eaton Ellipse PRO 850 IEC uninterruptible power supply (UPS)

MPN
ELP850IEC
Brand
Eaton
EAN-13
743172437648
Order Code
71-1409
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £300.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 15/11/2026

The Eaton Ellipse PRO 65–16VA is a line interactive UPS specifically developed to protect workstations running demanding applications. The Ellipse PRO features an LCD display for real-time status and measurements. It also features EcoControl power outlets, which enable energy savings up to 2 percent and Advanced Surge Reduction (ASR) that complies fully with the requirements of the IEC 616431-1 standard.

- LCD display for real-time status and measurements.
- Delivers clean output with Automatic Voltage Regulation (AVR, with buck and boost).
- EcoControl function helps you save up to 2% energy compared to previous generation UPSs.
- Includes a high performance surge-protection device which complies with IEC 61643-1 standard.
- Up to 8 outlets to connect your PC & peripherals.
- Convenient extra-flat design for easy installation in any office environment.
- USB port & Eaton UPS Companion software that enables safe system shutdown, energy usage metering and easy configuration of UPS settings.
- Protects data connections such as Ethernet, internet and telephone lines.

Reviews

Be the first to submit a review

Trustpilot