Eaton Electronics Kits AC speed controller 629728

Eaton Brand: Eaton
The Eaton DE1 series comprises AC speed controllers designed for single-phase applications, featuring varying current ratings to accommodate different power requirements.
Description Image Product Buy Pricing (Ex VAT) Dimensions Max. output at linear load at rated output voltage Max. output at quadratic load at rated output voltage Max. rotor current Misc Attribute Nominal output current I2N Number of phases input Output Voltage Output voltage (max.) Power Consumption Supply Voltage Width Weight Type 4-quadrant operation possible Application in domestic- and commercial area permitted Application in industrial area permitted Clock speed Degree of protection (IP) Degree of protection (NEMA)
Eaton DE1-122D3FN-N20N AC Speed Controller 2.3A 230V Single-Phase
Eaton DE1-122D3FN-N20N AC Speed Controller 2.3A 230V Single-Phase
Standard range
Order code: 11-7173
MPN: 174328

Despatched within 4 working days - 2 in stock
1+ £158.92
Price per unit Ex VAT
(L x W) 168 mm x 45 mm 0.37kW 0.37kW 2.3A DE1-122D3FN-N20N 2.3A 1 230V AC 230V AC 20W 230V AC 45mm AC speed controller FALSE TRUE TRUE 16 kHz IP20 Other
Eaton 174330 DE1 AC Speed Controller 4.3A 230V Single-Phase
Eaton 174330 DE1 AC Speed Controller 4.3A 230V Single-Phase
Standard range
Order code: 11-7174
MPN: 174330

Despatched within 4 working days - 2 in stock
1+ £183.83
Price per unit Ex VAT
(L x W) 168 mm x 45 mm 0.75kW 0.75kW 4.3A DE1-124D3FN-N20N 4.3A 1 230V AC 230V AC 32W 230V AC 45mm AC speed controller FALSE TRUE TRUE 16 kHz IP20 Other
Eaton 174332 DE1 AC Speed Controller 9.6A 230V Single-Phase
Eaton 174332 DE1 AC Speed Controller 9.6A 230V Single-Phase
Extended range
Order code: 11-7175
MPN: 174332

Available to back order
1+ £314.27
Price per unit Ex VAT
(L x W) 168 mm x 90 mm 2.2kW 2.2kW 9.6A DE1-129D6FN-N20N 9.6A 1 230V AC 230V AC 105W 230V AC 90mm AC speed controller FALSE TRUE TRUE 16 kHz IP20 Other
Eaton 174333 DE1 SPEED Starter AC Controller 1.3A 400V Three-Phase
Eaton 174333 DE1 SPEED Starter AC Controller 1.3A 400V Three-Phase
Extended range
Order code: 11-7176
MPN: 174333

Available to back order
1+ £263.43
Price per unit Ex VAT
(L x W) 168 mm x 45 mm 0.37kW 0.37kW 1.3A DE1-341D3FN-N20N 1.3A 3 400V AC 400V AC 18W 400V AC 45mm AC speed controller FALSE TRUE TRUE 16 kHz IP20 Other
Eaton DE1-342D1FN-N20N SPEED Starter AC Controller 2.1A 400V 3-Phase
Eaton DE1-342D1FN-N20N SPEED Starter AC Controller 2.1A 400V 3-Phase
Extended range
Order code: 11-7177
MPN: 174334

Available to back order
1+ £288.24
Price per unit Ex VAT
(L x W) 168 mm x 45 mm 0.75kW 0.75kW 2.1A DE1-342D1FN-N20N 2.1A 3 400V AC 400V AC 28W 400V AC 45mm AC speed controller FALSE TRUE TRUE 16 kHz IP20 Other
Eaton DE1-343D6FN-N20N AC Speed Controller 3.6A 400V Three-Phase
Eaton DE1-343D6FN-N20N AC Speed Controller 3.6A 400V Three-Phase
Standard range
Order code: 11-7178
MPN: 174335

Despatched within 4 working days - 3 in stock
1+ £331.84
Price per unit Ex VAT
(L x W) 168 mm x 45 mm 1.5kW 1.5kW 3.6A DE1-343D6FN-N20N 3.6A 3 400V AC 400V AC 47W 400V AC 45mm 1.50 AC speed controller FALSE TRUE TRUE 16 kHz IP20 Other
Eaton DE1-345D0FN-N20N Speed Starter 5A 400V AC Three-Phase Supply
Eaton DE1-345D0FN-N20N Speed Starter 5A 400V AC Three-Phase Supply
Extended range
Order code: 11-7179
MPN: 174336

Available to back order
1+ £384.45
Price per unit Ex VAT
(L x W) 168 mm x 90 mm 2.2kW 2.2kW 5A DE1-345D0FN-N20N 5A 3 400V AC 400V AC 56W 400V AC 90mm AC speed controller FALSE TRUE TRUE 16 kHz IP20 Other
Eaton 174339 DE1 AC Speed Controller 11.3 A 400 V 3-Phase Supply
Eaton 174339 DE1 AC Speed Controller 11.3 A 400 V 3-Phase Supply
Extended range
Order code: 11-7180
MPN: 174339

Available to back order
1+ £560.11
Price per unit Ex VAT
(L x W) 168 mm x 90 mm 5.5kW 5.5kW 11.3A DE1-34011FN-N20N 11.3A 3 400V AC 400V AC 159W 400V AC 90mm AC speed controller FALSE TRUE TRUE 16 kHz IP20 Other

Trustpilot