Eaton 174330 DE1 AC Speed Controller 4.3A 230V Single-Phase

Image Representative of Range

Eaton 174330 DE1 AC Speed Controller 4.3A 230V Single-Phase

MPN
174330
Brand
Eaton
EAN-13
4015081707928
Order Code
11-7174
Country of Origin
United Kingdom
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £202.39 £181.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton DE1-124D3FN-N20N is an AC speed controller with a 4.3 A capacity and a 230 V AC single-phase power supply. It is ideal for controlling motor speed in various industrial applications. This speed starter is designed for reliable performance and effective energy management.
Type AC speed controller
4-quadrant operation possible FALSE
Application in domestic- and commercial area permitted TRUE
Application in industrial area permitted TRUE
Clock speed 16 kHz
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Depth 169mm
Dimensions (L x W) 168 mm x 45 mm
Height 230mm
Integrated breaking resistance FALSE
IP Rating IP20
Length 168mm
Mains Frequency 50/60 Hz
Max. output at linear load at rated output voltage 0.75kW
Max. output at quadratic load at rated output voltage 0.75kW
Max. output frequency 300Hz
Max. rotor current 4.3A
Misc Attribute DE1-124D3FN-N20N
Nominal output current I2N 4.3A
Number of Analogue Inputs 1
Number of Analogue Outputs 0
Number of Digital Inputs 4
Number of Digital Outputs 0
Number of HW-interfaces industrial Ethernet 0
Number of HW-interfaces other 0
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 0
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 1
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 0
Number of interfaces PROFINET 0
Number of phases input 1
Number of phases output 3
Output Voltage 230V AC
Output voltage (max.) 230V AC
Power Consumption 32W
Relative symmetric net frequency tolerance 10%
Relative symmetric net voltage tolerance 10%
Supply Voltage 230V AC
Supporting protocol for ASI FALSE
Supporting protocol for AS-Interface Safety at Work FALSE
Supporting protocol for BACnet FALSE
Supporting protocol for CAN FALSE
Supporting protocol for Data-Highway FALSE
Supporting protocol for DeviceNet FALSE
Supporting protocol for DeviceNet Safety FALSE
Supporting protocol for EtherNet/IP TRUE
Supporting protocol for Foundation Fieldbus FALSE
Supporting protocol for INTERBUS FALSE
Supporting protocol for INTERBUS-Safety FALSE
Supporting protocol for KNX FALSE
Supporting protocol for LON FALSE
Supporting protocol for Modbus TRUE
Supporting protocol for other bus systems TRUE
Supporting protocol for PROFIBUS FALSE
Supporting protocol for PROFINET CBA FALSE
Supporting protocol for PROFINET IO FALSE
Supporting protocol for PROFIsafe FALSE
Supporting protocol for SafetyBUS p FALSE
Supporting protocol for SERCOS FALSE
Supporting protocol for SUCONET FALSE
Supporting protocol for TCP/IP FALSE
Type of converter U converter
Width 45mm
With control element FALSE
With optical interface FALSE
With PC connection TRUE

Reviews

Be the first to submit a review

Trustpilot