Eaton EC4P-221-MRAD1 easy Control PLC 24V DC CANopen Ethernet option

Image Representative of Range

Eaton EC4P-221-MRAD1 easy Control PLC 24V DC CANopen Ethernet option

MPN
106397
Brand
Eaton
EAN-13
4015081061679
Order Code
02-5567
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £728.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton EC4P-221-MRAD1 PLC controller features 12 digital inputs and operates at a voltage of 24 V DC. Manufactured by Eaton, this programmable logic controller is part of the Moeller "easy Control" series, suitable for various automation applications. It is typically used in industrial automation systems to streamline and control processes efficiently.
Type PLC controller
Number of Digital Inputs 12
Number of Analogue Inputs 4
Number of Analogue Outputs 1
Contains analogue input module TRUE
Contains analogue output module TRUE
Contains basic device TRUE
Contains communication module TRUE
Contains connection cable FALSE
Contains control unit TRUE
Contains digital input module TRUE
Contains digital output module TRUE
Contains documentation TRUE
Contains engineering software TRUE
Contains function building blocks TRUE
Contains function module TRUE
Contains libraries TRUE
Contains memory unit TRUE
Contains module rack FALSE
Contains monitor TRUE
Contains other components TRUE
Contains power supply TRUE
Contains programming software FALSE
Contains simulation module FALSE
Contains technology module FALSE
Contains visualization FALSE
Dimensions (L x W x H) 72 x 107.5 x 90 mm
Display Type Yes
easy Net / CAN open Yes / Yes
Ethernet compatible Yes
Extendable/network-compatible Yes / Yes
Fitting type (details) Top-hat rail
Height 90mm
IP Rating IP20
Keyboard Yes
Length 72mm
Max. ambient temperature +55°C
Min. ambient temperature -25°C
Misc Attribute EC4P-221-MRAD1
Number of inputs (max.) 12
Real-time clock Yes
Relay output 6
Software preinstalled FALSE
Supply Voltage 24V DC
Transistor outputs 0
Width 107.5mm

Reviews

Be the first to submit a review

Trustpilot