Eaton EATS16 Eaton EATS16 power distribution unit (PDU) 9 AC outlet(s) 1U Black

MPN
EATS16
Brand
Eaton
EAN-13
743172079404
Order Code
71-5274
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £795.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Power Source Transfer Switch

Seamless power transfer
Eaton ATS are designed to provide power supply redundancy for single connection equipment. With ATS, power from two independent sources can be supplied to IT equipment, which have only one input power supply.

Redundancy
Only advanced servers are equipped with a dual electrical power supply. The majority of network devices and entry-level servershave a single connection with only one electrical power input.
With the Eaton ATS, critical equipment can be connected to a redundant power supply.
Both sources (primary and secondary) are connected in a straightforward manner to the ATS in the base of the rack.
The Eaton ATS then controls the redundancy of this electrical power supply. If the primary source fails, transfer to the secondary source is automatic and instantaneous.

Simple and cost-effective
Considering the advanced design of the Eaton ATS, these are highly competitive in price compared with the ‘dual power supply’ options available from suppliers of networking equipment. 1U high, the unit can be installed easily within the rack. Metering and basic configuration capabilities are possible through ATS 16’s LCD.

Network connectivity
The ATS 16 Netpack and ATS 3 provide network connectivity.
This allows users to access, configure and manage units from
remote locations.

Reviews

Be the first to submit a review

Trustpilot