Eaton EASY-E4-DC-6AE1P PLC add-on module 1pc 197516

Image Representative of Range

Eaton EASY-E4-DC-6AE1P PLC add-on module 1pc 197516

MPN
197516
Brand
Eaton
EAN-13
4015081940943
Order Code
02-5912
Country of Origin
Estonia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £140.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton 197516 PLC add-on module is a versatile extension for the EASY-E4 series, enhancing automation capabilities. It is designed for seamless integration in industrial control systems. Typical applications include machinery automation and process control environments, ensuring efficient operation.
Type PLC add-on module
Number of Digital Inputs 0
Number of Analogue Inputs 4
Number of Analogue Outputs 2
Colour Multicolour
Connection Push-in
Dimensions (L x W x H) 58 x 35.5 x 90 mm
Display Type No
Fitting type (details) Mounting rail;Wall/direct mounting
For Use With Eaton EasyE4
Height 90mm
IP Rating IP20
Length 58mm
Max. operating voltage 28.8V DC
Min. operating voltage 20.4V DC
Misc Attribute 1 Input/output extension
Misc Attribute 2 EASY-E4-DC-6AE1P
Number of inputs (max.) 4
Number of outputs (max.) 2
Real-time clock No
Supply Voltage 20.4 - 28.8 V DC
Width 35.5mm

Reviews

Be the first to submit a review

Trustpilot