Eaton DMM-B-11A Fuse holder inset 1000V 10pcs

Image Representative of Range

Eaton DMM-B-11A Fuse holder inset 1000V 10pcs

MPN
DMM-B-11A
Brand
Eaton
EAN-13
2050007684237
Order Code
02-6634
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £293.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton DMM-B-11A fuse holder inset is designed for securing fuses and accommodates up to 1000 V. It is ideal for circuit protection in industrial and electrical applications. This pack includes 10 pieces, ensuring reliable and safe operation.
Type Fuse holder inset
Fuse Size N/A
Voltage Rating - AC 1000V
Termination N/A
Dim (L x W) 38 mm x 10 mm
Length 38mm
Misc Attribute super quick-acting
Nominal Voltage 1000V
Number of pins 1
Switch-off Capacity 100kA
Width 10mm

Reviews

Be the first to submit a review

Trustpilot