EATON DILM7-10 (24VDC) Contactor 276565

EATON DILM7-10 (24VDC) Contactor 276565

Order Code:

60-7973

Brand: Eaton MPN: DILM7-10 EAN-13: 4015082765651

Discontinued


The Eaton 276565 DILM7-10 is a Three-pole Contactor with Electro-magnetic AC Coil from the DIL M Series. The Contactor features dual power terminals on units up to 400A. The clamping chambers are cleverly designed to apply sufficient holding pressure to cables of varying sizes. Conventional designs are often limited by the size of the largest cable in the chamber. The line also features ingenious mechanical interlocks (rocker and ball style) that allow fast and easy assembly of contactor combinations without requiring additional space.

The contact block for DIL M contactor have mechanically linked contacts for added safety in control circuits. Mechanically linked auxiliary contacts insure that, throughout the life of the contactor, NO and NC contacts will never close simultaneously, even if a contact welds. In addition, DIL M contactors to 65A have ‘mirror' contacts, which ensure that all auxiliary contacts function correctly in relation to the power contacts.


  • Rated control supply voltage: 24V
  • Voltage type: DC
  • Rated operation current at AC-1, 400V: 14A
  • Rated operation current at AC-3, 400V: 7A
  • Rated operation power at AC-3, 400V: 3kW
  • Rated operation current at AC-4, 400V: 5A
  • Number of auxiliary contacts as normally open contact: 1
  • Number of auxiliary contacts as normally closed contact: 0
  • Connection type main current circuit: Screw connection
  • Number of normally closed contacts as main contact: 0
  • Number of main contacts as normally open contact: 3
  • Product Standards: IEC/EN 60947-4-1; UL 508; CSA-C22.2 No. 14-05; CE marking
  • Temperature range, open: -25°C to +60°C
  • Temperature range, storage: -40°C to +80°C
  • Pole: 3-pole
  • Subrange: Contactors up to 170A, 3-pole
  • Contactor, 3p+1N/O, 3kW/400V/AC3
  • Article no. DILM7-10
  • Catalogue No. XTCE007B10TD
  • Manufacturer's part: Eaton DILM7-10 (24V DC)
Type Contactor
Number of Poles 4
Contact Current Rating 12A
Contact Voltage Rating 24 to 27V
Power Rating 3kW

Questions

*Question functionality currently disabled
Monday, July 18, 2016 | Question by: Rapid Customer | Product code: 60-7973
Q. can I fit an additional aux contact (normally open) to this relay and if so where are they on the web site? Thanks
A. Hi John, thank you for your question. An auxiliary contact is available as 60-7934.

Trustpilot