EATON DILA-XHI31 Auxiliary Contact Module 4 Pole 276427

EATON DILA-XHI31 Auxiliary Contact Module 4 Pole 276427

Order Code:

60-7934

Brand: Eaton MPN: DILA-XHI31

Discontinued


The Eaton 276427 DILA-XHI31 is a Contactor Relay from the DIL A Series. This 4-pole relay will complement perfectly the motor contactors in the DIL M Series. A wide range of control tasks can be flexibly implemented with the DIL A contactor relay and the respective system components. The contact block is snapped on without tools and has screw type terminals for easy installation.


  • Direct mount to DILM contactors and DILA relays without tools
  • Easy wire fixing with screw termination
  • Numerous options from top and side mount installations
  • Finger safe terminals
  • Auxiliary contact with 3 N.O. and 1 N.C. Contacts
  • Ideal for use with DILM7, DILM9, DILM12, DILM17, DILM25, DILM32 Contactors and DILA-22, DILA-31 and DILA-40 Moeller relays
  • Supplied in 4-pole
  • Manufacturer's part: Eaton DILA-XHI31
Type Auxiliary contact block
Number of Poles 4
Contact Current Rating 4A
Contact Voltage Rating 15 to 230V

Trustpilot