Eaton AE/I43E Switchboard Cabinet 375x250mm Polycarbonate piece

Image Representative of Range

Eaton AE/I43E Switchboard Cabinet 375x250mm Polycarbonate piece

Order Code:

11-7313

Brand: Eaton MPN: 239 EAN-13: 4015080002390
Qty Unit Price (Ex VAT)
1+ £210.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Eaton AE/I43E Switchboard cabinet, made from durable polycarbonate, measures 375 x 250 mm. It is typically used for housing circuit breakers and other electrical components, providing essential protection and insulation. This complete housing solution is ideal for use in residential or small commercial electrical installations.
Type Switchboard cabinet
Built-in depth 100mm
Built-in height 0mm
Built-in width 0mm
Colour Grey
Compatible with (details) 27 single-pole automatic machines
Cover model Closed
Degree of protection (IP) IP65
Depth 150mm
Dim (L x W) 375 mm x 250 mm
DIN-rail TRUE
Earthing terminal block FALSE
EMC-version FALSE
Extension possible FALSE
Height 250mm
Housing Material Plastic
Inner depth 150mm
Knockouts Front and rear 1 x M 50/32, 6 x M25/16 PG36; side 2 x M 50/32, 6 x M25/16 PG36, 8 x M20
Length 375mm
Material Polycarbonate (PC)
Misc Attribute AE/I43E
Mounting method Surface mounted (plaster)
Neutral terminal block FALSE
Number of Rows 3
RAL-number 7035
Signal passing door FALSE
Transparent cover/door TRUE
Type of closure Other
Type of covering Door
UV resistant FALSE
Width in number of modular spacings 9
With lock FALSE
With mounting plate FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot