Eaton 9PX6KIBP Eaton 9PX6KIBP uninterruptible power supply (UPS)

MPN
9PX6KIBP
Brand
Eaton
EAN-13
743172040176
Order Code
71-2408
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3993.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Eaton 9PX UPS provides energy-efficient power protection for small & medium Datacentres, IT rooms and Infrastructure. Delivering double conversion protection with 4% less energy usage and 28% more power 9PX is the perfect UPS for IT and Facility managers that are concerned by energy cost and are looking for next generation power protection solutions.

- Online double conversion topology
- Energy efficient (up to 95% in Online mode, 98% in high-efficiency mode, ENERGY STAR® qualified UPS)
- Next-generation graphical LCD display (7 languages)
- Provides more real power (watts) to protect more equipment with a .9 power factor
- Parallel operation using HotSync technology (available in Q2 213)
- Maintenance ByPass available as standard (on HotSwap/BP version)
- Energy metering - kWh values can be monitored using the LCD or Eaton’s Intelligent Power Software Suite
- Compatible with Virtual environments (VMware, Hyper-V, Citrix Xen, Redhat)

Reviews

Be the first to submit a review

Trustpilot