Eaton 63NHG000B NH fuse 000 size 63 A 500 V with blown fuse indicator

MPN
63NHG000B
Brand
Eaton
EAN-13
5027590485326
Order Code
02-6626
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

    25A 63A
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.83
5+ £5.37
10+ £5.24
25+ £4.77
50+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockBack-order availability date - 27/09/2026

The Eaton 63NHG000B NH fuse is a 63 A, 500 V gG/gL size 000 fuse with a blown fuse indicator, suitable for industrial and commercial electrical systems. It provides reliable overcurrent protection for equipment and circuits in applications such as distribution panels and motor circuits. Eaton is known for manufacturing durable and high-performance electrical components.
Type NH fuse
Current Rating 63A
Fuse Size 000
Misc Attribute Live grip bottles made of metal
Model with blown fuse indicator
Nominal Voltage 500V
Switch-off Capacity 120kA

Reviews

Be the first to submit a review

Trustpilot