Eaton 5PX1500RTG2 Eaton 5PX G2 UPS uninterruptible power supply (UPS)

MPN
5PX1500RTG2
Brand
Eaton
EAN-13
743172105776
Order Code
72-6371
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1271.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Introducing the latest addition to Eaton's 5 series UPS line, the Eaton 5PX G2 rackmount and tower UPS provides the maximum power possible at each power rating. The 5PX G2 UPS has power ratings ranging from 1 to 3 kVA, with low and high voltage options and offers up to four optional external battery modules for extra runtime. The 5PX G2 UPS has reduced depth to conserve space allowing for high desnisty wallmount rack options, with the 2 to 3 kVA models.

Join the list to be first to know about the new Eaton 5PX G2 UPS.

5PX G2 UPS features include:

Deployment simplified: The 5PX G2 UPS offers mass UPS firmware upgrades without dropping the load and provides an easy startup configuration wizard simplifying your UPS setup process.

Runtime: Increased standard runtime by at least 25% on 1.5 and 2 kVA models compared to the orginal 5PX UPS

Stay connected, securely: Reduce risk of intrusion with the optional Gigabit Network Card (NETWORK-M2), which is the first UPS connectivity device to meet both UL and IEC cybersecurity standards

Enhanced surge protection: The 5PX G2 provides enhanced surge protection keeping your branch offices and IT closets equiment safe

Reviews

Be the first to submit a review

Trustpilot