Eaton 31728 T0-1-8220/E Limit Switch 20A 690V 1x90° Grey/Black

MPN
31728
Brand
Eaton
EAN-13
4015080317289
Order Code
11-7338
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £23.73
10+ £22.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton T0-1-8220/E limit switch is a robust device rated for 20 A at 690 V, featuring a 1 x 90° operation in grey and black. This switch is designed for precise control in industrial automation and electrical systems. As a rotary cam switch, it is typically used for reversing, changeover, and selection applications.
Complete device in housing FALSE
Connection Screws
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side 12
Dim (L x W) 48 mm x 48 mm
Functions latch
Housing Material Plastic
IP Rating IP65
Length 48mm
Maximum Temperature +50°C
Min. temperature -25°C
Misc Attribute 1 Change Switch Installation
Misc Attribute 2 T0-1-8220/E
Model Reverser
Mounting Type Recess-mount
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of pins 1
Number of Positions 1
Operation type Toggle
Power 6.5kW
Print motif 1/2
Rated operation current Ie at AC-3, 400 V 11.5A
Rated operation power at AC-3, 400 V 4kW
Rated permanent current Iu 20A
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting TRUE
Suitable for intermediate mounting FALSE
Switching angle 1 x 90 °
Switching current (max.) 20A
Switching Voltage 690V
Thread Size M3.5
Type Limit switch
Type of control element Short thumb-grip
Type of electrical connection of main circuit Screw connection
Width 48mm
With retraction in 0-position FALSE
With zero (off) position FALSE

Reviews

Be the first to submit a review

Trustpilot