Eaton 29201 M3-CI43 Mounting Plate 330x205mm Steel 1 piece

Image Representative of Range

Eaton 29201 M3-CI43 Mounting Plate 330x205mm Steel 1 piece

MPN
29201
Brand
Eaton
EAN-13
4015080292012
Order Code
11-7332
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton M3-CI43 mounting plate is made of steel and measures 330 mm by 205 mm. It is an enclosure accessory, typically used for securing components inside electrical enclosures. Eaton manufactures this durable and reliable product, suitable for various industrial applications.
Type Mounting plate
Material Steel plate
Enclosure Length 330mm
Enclosure Width 205mm
Ingress Protection Rating N/A
Compatible with (details) Series CI43
Dimensions (L x W) 330 mm x 205 mm
Misc Attribute M3-CI43

Reviews

Be the first to submit a review

Trustpilot