Eaton 289939 CI/E-PKZ01-XSVB padlock insert yellow 32.5x70x71 mm

Image Representative of Range

Eaton 289939 CI/E-PKZ01-XSVB padlock insert yellow 32.5x70x71 mm

MPN
289939
Brand
Eaton
EAN-13
4015082899394
Order Code
02-6603
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton CI/E-PKZ01-XSVB is a yellow padlock lockable accessory with dimensions of 32.5 x 70 x 71 mm. Designed for safety and security applications, it typically secures electrical equipment by preventing unauthorised access. This robust lock is suitable for use in industrial and commercial environments where equipment isolation is required.
IP Rating IP65
Type Padlock
Colour Yellow
Compatible with (details) PKZM01
Degree of protection (NEMA) Other
Depth 158mm
Housing Material Plastic
Length 32.5mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Can be locked in the neutral position
Misc Attribute 2 CI/E-PKZ01-XSVB
Model Surface mounting
Size/ Dimensions (L x W x H) 32.5 x 70 x 71 mm
Suitable for emergency stop FALSE
Switch/button features Lockable
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot