Eaton 286336 M22 Pushbutton Front ring PVC 1pc

Image Representative of Range

Eaton 286336 M22 Pushbutton Front ring PVC 1pc

MPN
286336
Brand
Eaton
EAN-13
4015082863364
Order Code
02-6596
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £53.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton 286336 Pushbutton features a durable PVC front ring and is identified with the model number M22-D4-S-X7. As a reliable and sturdy switch, it is designed for pushbutton applications, offering consistent performance for industrial control panels. This component is typically used in manufacturing environments where robust and dependable switchgear is essential.
Type Pushbutton
Contact Configuration SPNO
Switch Function Momentary
Mounting Panel
IP Rating IP66
Misc Attribute M22-D4-S-X7
Recess Diameter 22mm
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot