Eaton 281206 DILM95-XSPR240 RC Circuit Varistor 1pc

Image Representative of Range

Eaton 281206 DILM95-XSPR240 RC Circuit Varistor 1pc

MPN
281206
Brand
Eaton
EAN-13
4015082812065
Order Code
02-6573
Country of Origin
Germany
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £20.20 £19.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Eaton DILM95-XSPR240 RC circuit is a component designed for use with electrical contactors, providing effective suppression of voltage spikes. This device, also known by part number 281206, is essential in enhancing the lifespan of contactors by reducing electrical wear. Typically used in industrial and commercial applications, it ensures reliable performance of high-duty electrical systems.
Type RC circuit
Voltage Rating - DC 0-0V
Control voltage (max.) 240V AC
Control voltage (min.) 110V AC
Control voltage range 110 - 240 V AC
Function Varistor (voltage-sensitive resistor)
Misc Attribute DILM95-XSPR240
Operating voltage AC 50 Hz 230-690V
Operating voltage AC 60 Hz 230-690V
Voltage Rating AC
Weight 0
With LED indication FALSE

Reviews

Be the first to submit a review

Trustpilot