Eaton 281203 RC Circuit DILM32-XSPR240 240V 1pc robust design

Image Representative of Range

Eaton 281203 RC Circuit DILM32-XSPR240 240V 1pc robust design

MPN
281203
Brand
Eaton
EAN-13
4015082812034
Order Code
02-6572
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Eaton DILM32-XSPR240 is an electrical contactor that includes an RC circuit for improved performance. It is designed for use in controlling electrical systems and enhancing the operation of contactors. This product is commonly used in industrial applications for managing and protecting electrical circuits.
Type RC circuit
Voltage Rating - AC 240V AC
Control voltage (max.) 240V AC
Control voltage (min.) 110V AC
Control voltage range 110 - 240 V AC
Misc Attribute DILM32-XSPR240

Reviews

Be the first to submit a review

Trustpilot