Eaton 278553 FAZ Circuit breaker 4A 230V AC Single-pole

Image Representative of Range

Eaton 278553 FAZ Circuit breaker 4A 230V AC Single-pole

MPN
278553
Brand
Eaton
EAN-13
4015082785536
Order Code
02-6549
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £37.89 £37.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Eaton 278553 FAZ-C4/1 circuit breaker is a compact and reliable device rated at 4 A and 230 V AC. It is designed to protect electrical circuits from overloads and short circuits. Ideal for use in residential and commercial installations, it ensures the safety and longevity of electrical systems.
Type Circuit breaker
Voltage Rating - AC 230V AC
No. of Poles 1
Tripping Characteristics C
Additional equipment possible TRUE
Ambient temperature during operating -25-75°C
Built-in depth 70.5mm
Colour Multicolour
Concurrently switching neutral conductor FALSE
Connectable conductor cross section multi-wired 1-25mm²
Connectable conductor cross section solid-core 1-25mm²
Current limiting class 3
Current Ratng 4A
Degree of protection (IP) IP20
Explosion-proof FALSE
Flush-mounted installation FALSE
Frequency 50-60Hz
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles 1
Overvoltage category 3
Pollution degree 2
Power loss 1.5W
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 15kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 15kA
Switch-off Capacity 15kA
Voltage Rating 230V
Voltage type AC
Weight 0
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot