Eaton 278535 FAZ-B16/1 circuit breaker 16A 230V AC 1pc

Image Representative of Range

Eaton 278535 FAZ-B16/1 circuit breaker 16A 230V AC 1pc

MPN
278535
Brand
Eaton
EAN-13
4015082785352
Order Code
02-6547
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £23.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Eaton 278535 circuit breaker is a single pole unit with a 16 A rating and operates at 230 V AC. It provides reliable protection against electrical overloads and short circuits. This circuit breaker is commonly used in residential and commercial electrical distribution systems.
Type Circuit breaker
Current Rating 16A
Voltage Rating - AC 230V AC
No. of Poles 1
Tripping Characteristics B Curve
Additional equipment possible TRUE
Ambient temperature during operating -25-75°C
Built-in depth 70.5mm
Colour Multicolour
Concurrently switching neutral conductor FALSE
Connectable conductor cross section multi-wired 1-25mm²
Connectable conductor cross section solid-core 1-25mm²
Current limiting class 3
Current Ratng 16A
Degree of protection (IP) IP20
Explosion-proof FALSE
Flush-mounted installation FALSE
Frequency 50-60Hz
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles 1
Overvoltage category 3
Pollution degree 2
Power loss 2.3W
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 15kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 15kA
Switch-off Capacity 15kA
Voltage Rating 230V
Voltage type AC
Weight 0
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot