Eaton 277766 DILM40 electrical contactor 18.5 kW 230V/50Hz 240V/60Hz

Image Representative of Range

Eaton 277766 DILM40 electrical contactor 18.5 kW 230V/50Hz 240V/60Hz

Order Code:

02-6498

Brand: Eaton MPN: 277766 EAN-13: 4015082777661
Qty Unit Price (Inc VAT)
1+ £152.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Eaton DILM40 electrical contactor, suitable for use with 230V 50Hz and 240V 60Hz systems, is designed for motor loads up to 18.5 kW. As a reliable piece of equipment from a respected manufacturer, it features three poles for efficient power control. Typically, this contactor is used in industrial automation and motor control applications.
Type Electrical contactor
Connection Screws
Contact Type 3 makers
Control voltage (max.) 240V AC
Control voltage (min.) 230V AC
Control voltage range 230 - 240 V AC
Depth 132.1mm
Height 115mm
Misc Attribute DILM40(230V50HZ,240V60HZ)
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of Pins 3-pin
Operating voltage AC 50 Hz 230-690V
Operating voltage AC 60 Hz 230-690V
Power 18.5kW
Rated control supply voltage AC 50 Hz 230-230V
Rated control supply voltage AC 60 Hz 240-240V
Rated control supply voltage DC 0-0V
Rated operation current Ie at AC-1, 400 V 60A
Rated operation current Ie at AC-3, 400 V 40A
Rated operation current Ie at AC-4, 400 V 18A
Rated operation power at AC-3, 400 V 18.5kW
Rated operation power at AC-4, 400 V 9kW
Rated operation power NEMA 22kW
Suitable for distribution board FALSE
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 55mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot