Eaton 266633 NZM2-XHBR Main switch reliable power control

Image Representative of Range

Eaton 266633 NZM2-XHBR Main switch reliable power control

MPN
266633
Brand
Eaton
EAN-13
4015082666330
Order Code
02-6455
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £124.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Eaton NZM2-XHBR is an auxiliary contactor designed for main switch applications, enhancing operational control in electrical circuits. It features sturdy construction and reliable performance suitable for industrial and commercial environments. Ideal for integration in switchgear systems, it ensures safe and efficient management of electrical loads.
Colour Red
Degree of protection (NEMA) 4X, 12
Misc Attribute 1 NZM2-XHBR
Misc Attribute 2 2
Padlock locking TRUE
Suitable for emergency stop TRUE
Suitable for power circuit breaker TRUE
Suitable for switch disconnector TRUE
Type Main switch
With extension shaft TRUE
With key lock FALSE
With restart blockage FALSE

Reviews

Be the first to submit a review

Trustpilot