Eaton 266627 Main switch 1pc reliable circuit control solution

Image Representative of Range

Eaton 266627 Main switch 1pc reliable circuit control solution

MPN
266627
Brand
Eaton
EAN-13
4015082666279
Order Code
02-6453
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £102.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton NZM2-XHB main switch is a robust electrical contactor designed for reliable circuit control. It features high durability and is typically used in industrial and commercial applications to ensure safe power isolation. Eaton's quality engineering ensures it withstands demanding electrical environments.
Colour Black
Degree of protection (NEMA) 4X, 12
Misc Attribute 1 NZM2-XHB
Misc Attribute 2 2
Padlock locking TRUE
Suitable for emergency stop FALSE
Suitable for power circuit breaker TRUE
Suitable for switch disconnector TRUE
Type Main switch
Weight 0
With extension shaft TRUE
With key lock FALSE
With restart blockage FALSE

Reviews

Be the first to submit a review

Trustpilot