Eaton 266626 NZM1-XHB main switch 1pc single unit durable

Image Representative of Range

Eaton 266626 NZM1-XHB main switch 1pc single unit durable

MPN
266626
Brand
Eaton
EAN-13
4015082666262
Order Code
02-6452
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £92.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Eaton NZM1-XHB is a main switch and auxiliary contactor designed for reliable electrical control. It features robust construction ideal for managing electrical circuits in industrial settings. Typical applications include use in switchboards and control panels for consistent power distribution.
Type Main switch
Colour Black
Degree of protection (NEMA) 4X, 12
Misc Attribute 1 NZM1-XHB
Misc Attribute 2 1
Padlock locking TRUE
Suitable for emergency stop FALSE
Suitable for power circuit breaker TRUE
Suitable for switch disconnector TRUE
Weight 0
With extension shaft TRUE
With key lock FALSE
With restart blockage FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot