Eaton 266104 LS-11S/S limit switch 400V 6A Spring rod IP66/IP67

Image Representative of Range

Eaton 266104 LS-11S/S limit switch 400V 6A Spring rod IP66/IP67

Order Code:

02-6430

Brand: Eaton MPN: 266104 EAN-13: 4015082661045
Qty Unit Price (Inc VAT)
1+ £32.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
52 in stock, despatched in 4 working days

The Eaton 266104 LS-11S/S is a robust limit switch designed for use at 400 V and 6 A. Featuring a spring-loaded rod and IP66/IP67 protection, it is suitable for harsh environments. Typically, it is used in industrial applications for position detection or as an emergency stop switch.
Type Limit switch
Alignment of the control element Roller cam crossed
Ambient temperature during operating -25-70°C
Coating housing Other
Connection Pull spring
Construction type housing Cuboid
Degree of protection (IP) IP66/IP67
Degree of protection (NEMA) Other
Depth 33.5mm
Diameter sensor 0mm
Dim (L x W x H) 33.5 x 31 x 61 mm
Durability >8 x 10 6 cycles
Explosion safety category for dust None
Explosion safety category for gas None
Forced opening FALSE
Height 61mm
Height of sensor 61mm
Housing Material Plastic
Length 33.5mm
Length of sensor 33.5mm
Material Plastic
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute LS-11S/S
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of safety auxiliary contacts 1
Operation type Spring-loaded rod
Output electronic FALSE
Rated operation current Ie at AC-15, 125 V 6A
Rated operation current Ie at AC-15, 230 V 6A
Rated operation current Ie at AC-15, 24 V 6A
Rated operation current Ie at DC-13, 125 V 0.8A
Rated operation current Ie at DC-13, 230 V 0.3A
Rated operation current Ie at DC-13, 24 V 3A
Suitable for safety functions FALSE
Switching current (max.) 6A
Switching function Quick-break switch
Switching function latching FALSE
Switching Voltage 400V
Type of control element Spring-rod
Type of electric connection Cable entry metrical
Type of interface None
Type of interface for safety communication None
Width 31mm
Width sensor 31mm
With status indication FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot