Eaton 263956 busbar silver 50 A 1pc for fire protection switches

Image Representative of Range

Eaton 263956 busbar silver 50 A 1pc for fire protection switches

MPN
263956
Brand
Eaton
EAN-13
2050004696660
Order Code
02-6418
Country of Origin
Austria
Qty Was Unit Price (Ex VAT)
1+ £13.07 £11.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 29/07/2026

Eaton manufactures the 263956 busbar, designed to carry a current of 50 A with a silver finish. This busbar is typically used in electrical distribution systems for efficient power management. The product is well-suited for industrial and commercial applications needing reliable power connectivity.
Type Busbar
Current Rating 50A
Current Ratng 50A
Dim (L x W x H) 1000 x 8 x 2 mm
Factory colour Silver
Flexible FALSE
Height 2mm
Length 1m
Misc Attribute flat
Model Flat
Rated current In 50A
Surface protection Nickel-plated
Width 8mm

Reviews

Be the first to submit a review

Trustpilot