Eaton 263944 Terminal Plastic 50 A secures fire protection switch

Image Representative of Range

Eaton 263944 Terminal Plastic 50 A secures fire protection switch

MPN
263944
Brand
Eaton
EAN-13
2050004694871
Order Code
02-6417
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Eaton 263944 terminal is a durable plastic component designed to handle a 50 A current. It features robust construction suitable for electrical connections in industrial environments. This terminal is typically used in applications requiring secure and efficient power distribution.
Type Terminal
Current Rating 50A
Current Ratng 50A
Dim (L x W x H) 35 x 15 x 12 mm
Height 12mm
Length 35mm
Material Plastic
Width 15mm

Reviews

Be the first to submit a review

Trustpilot