Eaton 257902 XC100/200 analogue output module for PLC 1pc

MPN
257902
Brand
Eaton
EAN-13
4015082579029
Order Code
02-6390
Country of Origin
Japan

Discontinued


The Eaton 257902 is a PLC analogue output module designed for precise control and automation tasks. It features two analogue outputs, ideal for interfacing with various industrial equipment. Typical applications include process control, automated manufacturing systems, and building management systems.
Type PLC analogue output module
Dimensions (L x W x H) 95 x 30 x 100 mm
Height 100mm
IP Rating IP20
Length 95mm
Max. ambient temperature +55°C
Max. operating voltage 24V DC
Min. ambient temperature 0°C
Min. operating voltage 12V DC
Misc Attribute XIOC-2AO-U1-2AO-I2
Number of Analogue Inputs 0
Number of Analogue Outputs 4
Operating Voltage 12 - 24 V DC
Width 30mm

Trustpilot