Eaton 248334 Control button 20A 3 makers 230V AC 1pc

Image Representative of Range

Eaton 248334 Control button 20A 3 makers 230V AC 1pc

MPN
248334
Brand
Eaton
EAN-13
4015082483340
Order Code
02-6369
Country of Origin
Czech Republic
Qty Was Unit Price (Ex VAT)
1+ £38.96 £38.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Manufactured by Eaton, the control button 248334 operates at 230 V AC. It features a 3-position selector switch, ideal for industrial control applications. This component is commonly used in machinery and automation systems for reliable operation control.
Type Control button
Current Rating 20a
Voltage Rating - AC 230V AC
Built-in depth 80mm
Colour calotte Other
Contact Type 3 makers
Current Ratng 20A
Degree of protection (IP) IP40
Forced segregation according to DIN VDE 0113 FALSE
Imprint/indication Other
Lamp socket Other
Lamp Type Other
Max. lamp power 0W
Min. rated voltage 0V
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 3
Number of Poles 3
Rated switching capacity 0.02kA
Short-circuit breaking capacity (Icw) 10kA
Switching function Control switch
Voltage Rating 240V
Voltage type AC
Width in number of modular spacings 1
With signal lamp FALSE

Reviews

Be the first to submit a review

Trustpilot